- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7045-331M
Description
+
Inductor Power Shielded Wirewound 330uH 20% 1KHz 65Q-Factor Ferrite 400mA 730mOhm DCR T/R
Search Keywords: SRR7045331M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7045-331M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:330 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:730 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
Buy all 185 in-stock or the regular minimum order quantity of 1000
Stock lot only:
185
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$0.3139
1,000
$0.2854
3,000
$0.2749
5,000
$0.2657
8,000
$0.2651
10,000
$0.2644
15,000
$0.2624
25,000
$0.2593
50,000 +
$0.2586
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT