- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7045-330M
Bourns
SRR7045-330M
Inductor Power Shielded Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.15A 115mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.15A 115mOhm DCR T/R
Search Keywords: SRR7045330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7045-330M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.15 A
-
Maximum DC Resistance:115 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR7045-330M RoHS compliant?
No, SRR7045-330M is not RoHS compliant.
What is the lead time for SRR7045-330M?
The standard lead time for SRR7045-330M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.3163
3,000
$0.2985
5,000
$0.2956
8,000
$0.2927
10,000
$0.2920
15,000
$0.2912
25,000
$0.2898
50,000 +
$0.2891
Click for Quote
Log in
to unlock special pricing