- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7045-2R7M
Description
+
Inductor Power Shielded Wirewound 2.7uH 20% 1KHz 10Q-Factor Ferrite 2.78A 27mOhm DCR T/R
Search Keywords: SRR70452R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7045-2R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.78 A
-
Maximum DC Resistance:0.027 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3641
3,000
$0.3377
5,000
$0.3149
8,000
$0.3141
10,000
$0.3133
15,000
$0.3066
25,000
$0.2987
50,000 +
$0.2980
Click for Quote
Log in
to unlock special pricing