- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7045-221M
Bourns
SRR7045-221M
Inductor Power - Shielded - Wirewound - 7 x 7 x 4.5mm - 220 uH - 1KHz - 450mA - 700m Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power - Shielded - Wirewound - 7 x 7 x 4.5mm - 220 uH - 1KHz - 450mA - 700m Ohm.
Search Keywords: SRR7045221M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7045-221M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:700 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR7045-221M RoHS compliant?
Yes, SRR7045-221M is RoHS compliant.
What is the lead time for SRR7045-221M?
The standard lead time for SRR7045-221M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,498
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.2808
3,000
$0.2780
5,000
$0.2773
8,000
$0.2766
10,000
$0.2759
15,000
$0.2752
25,000
$0.2745
50,000 +
$0.2739
Click for Quote
Log in
to unlock special pricing