- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7045-151M
Bourns
SRR7045-151M
The SRR7045-151M is a shielded SMD power inductor featuring a 150 µH inductance for power supply applications.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The SRR7045-151M is a shielded SMD power inductor featuring a 150 µH inductance for power supply applications.
Search Keywords: SRR7045151M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7045-151M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:530 mA
-
Maximum DC Resistance:480 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR7045-151M RoHS compliant?
Yes, SRR7045-151M is RoHS compliant.
What is the lead time for SRR7045-151M?
The standard lead time for SRR7045-151M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,000
$0.3615
3,000
$0.3349
5,000
$0.3163
8,000
$0.3118
10,000
$0.3025
15,000
$0.3017
25,000
$0.3010
50,000 +
$0.3002
Click for Quote
Log in
to unlock special pricing