- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7032-681M
Bourns
SRR7032-681M
Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 160mA 3.75Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 160mA 3.75Ohm DCR T/R
Search Keywords: SRR7032681M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7032-681M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:680 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:160 mA
-
Maximum DC Resistance:3.75 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR7032-681M RoHS compliant?
Yes, SRR7032-681M is RoHS compliant.
What is the lead time for SRR7032-681M?
The standard lead time for SRR7032-681M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,500
$0.3569
3,000
$0.3293
6,000
$0.3236
7,500
$0.3100
10,500
$0.3013
15,000
$0.2924
25,500
$0.2917
51,000 +
$0.2909
Click for Quote
Log in
to unlock special pricing