- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7032-4R7M
Bourns
SRR7032-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 16Q-Factor Ferrite 2A 42mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 16Q-Factor Ferrite 2A 42mOhm DCR T/R
Search Keywords: SRR70324R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7032-4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:42 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR7032-4R7M RoHS compliant?
Yes, SRR7032-4R7M is RoHS compliant.
What is the lead time for SRR7032-4R7M?
The standard lead time for SRR7032-4R7M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,500
$0.3377
3,000
$0.3368
6,000
$0.3149
7,500
$0.3141
10,500
$0.3133
15,000
$0.3066
25,500
$0.2987
51,000 +
$0.2980
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT