Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR7032-150M

Inductor Power Shielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 1.1A 95mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 1.1A 95mOhm DCR T/R
Search Keywords: SRR7032150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR7032-150M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Inductance: 15 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.1 A
Maximum DC Resistance: 95 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR7032-150M RoHS compliant?
Yes, SRR7032-150M is RoHS compliant.
What is the lead time for SRR7032-150M?
The standard lead time for SRR7032-150M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,499
Ships today, if you order in Buy all 1,499 in-stock or the regular minimum order quantity of 1500
Stock lot only:
1499
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3555
1,500
$0.3232
3,000
$0.3078
6,000
$0.3063
7,500
$0.2976
10,500
$0.2969
15,000
$0.2893
25,500
$0.2871
51,000 +
$0.2864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!