Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR7032-102M

Inductor Power Shielded Wirewound 1mH 20% 1KHz 120Q-Factor Ferrite 150mA 5.4Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1mH 20% 1KHz 120Q-Factor Ferrite 150mA 5.4Ohm DCR T/R
Search Keywords: SRR7032102M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR7032-102M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    1 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    150 mA
  • Maximum DC Resistance:
    5.4 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR7032-102M RoHS compliant?
Yes, SRR7032-102M is RoHS compliant.
What is the lead time for SRR7032-102M?
The standard lead time for SRR7032-102M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.3377
3,000
$0.3368
6,000
$0.3149
7,500
$0.3141
10,500
$0.3133
15,000
$0.3066
25,500
$0.2987
51,000 +
$0.2980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!