Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR7032-100M

Inductor Power Shielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 1.4A 68mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 1.4A 68mOhm DCR T/R
Search Keywords: SRR7032100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR7032-100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    68 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR7032-100M RoHS compliant?
Yes, SRR7032-100M is RoHS compliant.
What is the lead time for SRR7032-100M?
The standard lead time for SRR7032-100M is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 2/1/27
Minimum Order Quantity:
1500
Order Increment:
1500
28 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.510
3,000
$0.508
6,000
$0.507
7,500
$0.505
10,500
$0.504
15,000
$0.503
25,500
$0.502
51,000 +
$0.500
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!