- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6603-681ML
Bourns
SRR6603-681ML
Inductor Power - Shielded - Wirewound - 4.8 x 4..8 x 1.8mm - 680 uH - 100KHz - 180mA - 2.2 Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power - Shielded - Wirewound - 4.8 x 4..8 x 1.8mm - 680 uH - 100KHz - 180mA - 2.2 Ohm.
Search Keywords: SRR6603681ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6603-681ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:680 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:180 mA
-
Maximum DC Resistance:2.2 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR6603-681ML RoHS compliant?
Yes, SRR6603-681ML is RoHS compliant.
What is the lead time for SRR6603-681ML?
The standard lead time for SRR6603-681ML is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
600
$0.5291
1,200
$0.5141
3,000
$0.5054
5,400
$0.5024
7,800
$0.4966
10,200
$0.4937
15,000
$0.4866
25,200 +
$0.4808
Click for Quote
Log in
to unlock special pricing