Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6603-2R2ML

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 50mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 50mOhm DCR T/R
Search Keywords: SRR66032R2ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6603-2R2ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.8 A
  • Maximum DC Resistance:
    50 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6603-2R2ML RoHS compliant?
Yes, SRR6603-2R2ML is RoHS compliant.
What is the lead time for SRR6603-2R2ML?
The standard lead time for SRR6603-2R2ML is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.913
1,200
$0.884
3,000
$0.882
5,400
$0.858
7,800
$0.832
10,200
$0.830
15,000
$0.827
25,200 +
$0.789
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!