- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6603-222ML
Bourns
SRR6603-222ML
Inductor Power Shielded Wirewound 2.2mH 20% 100KHz 50Q-Factor Ferrite 100mA 8.5Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 2.2mH 20% 100KHz 50Q-Factor Ferrite 100mA 8.5Ohm DCR T/R
Search Keywords: SRR6603222ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6603-222ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:2.2 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:100 mA
-
Maximum DC Resistance:8.5 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR6603-222ML RoHS compliant?
Yes, SRR6603-222ML is RoHS compliant.
What is the lead time for SRR6603-222ML?
The standard lead time for SRR6603-222ML is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
600
$0.646
1,200
$0.595
3,000
$0.549
5,400
$0.533
7,800
$0.525
10,200
$0.524
15,000
$0.523
25,200 +
$0.521
Click for Quote
Log in
to unlock special pricing