Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6603-221ML

Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor Ferrite 220mA 770mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor Ferrite 220mA 770mOhm DCR T/R
Search Keywords: SRR6603221ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6603-221ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 220 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 220 mA
Maximum DC Resistance: 770 mOhm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6603-221ML RoHS compliant?
Yes, SRR6603-221ML is RoHS compliant.
What is the lead time for SRR6603-221ML?
The standard lead time for SRR6603-221ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.641
1,200
$0.594
3,000
$0.554
5,400
$0.553
7,800
$0.539
10,200
$0.538
15,000
$0.526
25,200 +
$0.524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!