Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6603-220ML

Inductor Power Shielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 700mA 110mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 700mA 110mOhm DCR T/R
Search Keywords: SRR6603220ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6603-220ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 22 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 700 mA
Maximum DC Resistance: 110 mOhm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6603-220ML RoHS compliant?
Yes, SRR6603-220ML is RoHS compliant.
What is the lead time for SRR6603-220ML?
The standard lead time for SRR6603-220ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.5689
1,200
$0.5235
3,000
$0.5122
5,400
$0.5093
7,800
$0.5034
10,200
$0.5005
15,000
$0.4992
25,200 +
$0.4980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!