Available Replacements
ROHs Equivalent
SRR6603-220ML SRR6603-220ML Bourns
SRR6603-220ML

Bourns

In Stock: 1,200

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6603-220M

Inductor Power Shielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 700mA 110mOhm DCR T/R

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 700mA 110mOhm DCR T/R
Search Keywords: SRR6603220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6603-220M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    700 mA
  • Maximum DC Resistance:
    110 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6603-220M discontinued?
Yes, SRR6603-220M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR6603-220M RoHS compliant?
No, SRR6603-220M is not RoHS compliant.
What is the lead time for SRR6603-220M?
The standard lead time for SRR6603-220M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!