Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6603-152ML

Inductor Power Shielded Wirewound 1.5mH 20% 100KHz 50Q-Factor Ferrite 120mA 4.2Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.5mH 20% 100KHz 50Q-Factor Ferrite 120mA 4.2Ohm DCR T/R
Search Keywords: SRR6603152ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6603-152ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    1.5 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    120 mA
  • Maximum DC Resistance:
    4.2 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6603-152ML RoHS compliant?
Yes, SRR6603-152ML is RoHS compliant.
What is the lead time for SRR6603-152ML?
The standard lead time for SRR6603-152ML is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in Buy all 8 in-stock or the regular minimum order quantity of 600
On Order:
1,200   can ship 11/25/26
Stock lot only:
8
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6787
600
$0.6170
1,200
$0.5720
3,000
$0.5490
5,400
$0.5330
7,800
$0.5250
10,200
$0.5240
15,000
$0.5230
25,200 +
$0.5210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!