- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6603-103ML
Bourns
SRR6603-103ML
Inductor Power - Shielded - Wirewound - 4.8 x 4..8 x 1.8mm - 10mH - 100KHz - 20mA - 32.8 Ohm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRR6603-103ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Inductance: | 10 mH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 20 mA |
| Maximum DC Resistance: | 32.8 Ohm |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |