- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6603-100ML
Bourns
SRR6603-100ML
Inductor Power Shielded Wirewound 10uH 20% 100KHz 40Q-Factor Ferrite 1A 75mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRR6603-100ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Inductance: | 10 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 1 A |
| Maximum DC Resistance: | 75 mOhm |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |