Image is representational - see mfr. specs

SRR6040A-560M

Bourns

Inductor Power Shielded Wirewound 56uH 20% 10KHz Ferrite 860mA 190mOhm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 56uH 20% 10KHz Ferrite 860mA 190mOhm DCR Automotive T/R
Search Keywords: SRR6040A560M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6040A-560M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    56 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.86(Typ) A
  • Maximum DC Resistance:
    0.19 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9856
500
$0.8960
750
$0.8937
1,500
$0.5500
2,250
$0.4354
3,000 +
$0.4267
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!