- Home ›
- All Products›
- SRR6040A-270M
Description
+
SMD Shieled Power Inductor, 27uH, 20%, SRR6040A | Bourns SRR6040A-270M
Search Keywords: SRR6040A270M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6040A-270M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$0.8762
1,500
$0.5392
2,250
$0.4269
3,000 +
$0.4183
Click for Quote
Log in
to unlock special pricing