- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6038-180Y
Bourns
SRR6038-180Y
Inductor Power Shielded Wirewound 18uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.092Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 18uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.092Ohm DCR T/R
Search Keywords: SRR6038180Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6038-180Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:18 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.5 A
-
Maximum DC Resistance:0.092 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR6038-180Y RoHS compliant?
Yes, SRR6038-180Y is RoHS compliant.
What is the lead time for SRR6038-180Y?
The standard lead time for SRR6038-180Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.3734
3,000
$0.3698
5,000
$0.3550
8,000
$0.3500
10,000
$0.3397
15,000
$0.3389
25,000
$0.3380
50,000 +
$0.3372
Click for Quote
Log in
to unlock special pricing