Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6038-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R
Search Keywords: SRR6038150Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6038-150Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 15 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 1.6 A
Maximum DC Resistance: 57 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6038-150Y RoHS compliant?
Yes, SRR6038-150Y is RoHS compliant.
What is the lead time for SRR6038-150Y?
The standard lead time for SRR6038-150Y is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 334
Ships today, if you order in You may purchase all in-stock quantity of 334
On Order:
268   can ship 3/29/27
Stock lot only:
334
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4330
1,000
$0.3936
3,000
$0.3766
5,000
$0.3698
8,000
$0.3689
10,000
$0.3680
15,000
$0.3670
25,000
$0.3661
50,000 +
$0.3652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!