Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6038-101Y

The SRR6038-101Y is a shielded, surface-mount power inductor with a nominal inductance of 100 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRR6038-101Y is a shielded, surface-mount power inductor with a nominal inductance of 100 µH.
Search Keywords: SRR6038101Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6038-101Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    650 mA
  • Maximum DC Resistance:
    358 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6038-101Y RoHS compliant?
Yes, SRR6038-101Y is RoHS compliant.
What is the lead time for SRR6038-101Y?
The standard lead time for SRR6038-101Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3841
3,000
$0.3732
5,000
$0.3581
8,000
$0.3572
10,000
$0.3487
15,000
$0.3478
25,000
$0.3397
50,000 +
$0.3389
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!