Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-681Y

Inductor Power Shielded Wirewound 680uH 30% 100KHz 13Q-Factor Ferrite 220mA 3.1Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 680uH 30% 100KHz 13Q-Factor Ferrite 220mA 3.1Ohm DCR T/R
Search Keywords: SRR6028681Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6028-681Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 680 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 220 mA
Maximum DC Resistance: 3.1 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-681Y RoHS compliant?
Yes, SRR6028-681Y is RoHS compliant.
What is the lead time for SRR6028-681Y?
The standard lead time for SRR6028-681Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3510
1,000
$0.3501
2,500
$0.3272
5,000
$0.3067
7,500
$0.3059
10,000
$0.3051
15,000
$0.2992
25,000 +
$0.2921
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!