Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-560Y

Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 850mA 260mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 850mA 260mOhm DCR T/R
Search Keywords: SRR6028560Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6028-560Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    56 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    850 mA
  • Maximum DC Resistance:
    260 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-560Y RoHS compliant?
Yes, SRR6028-560Y is RoHS compliant.
What is the lead time for SRR6028-560Y?
The standard lead time for SRR6028-560Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3641
1,000
$0.3632
2,500
$0.3377
5,000
$0.3149
7,500
$0.3141
10,000
$0.3133
15,000
$0.3066
25,000 +
$0.2987
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!