Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 920mA 235mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 920mA 235mOhm DCR T/R
Search Keywords: SRR6028470Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6028-470Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 47 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 920 mA
Maximum DC Resistance: 235 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-470Y RoHS compliant?
Yes, SRR6028-470Y is RoHS compliant.
What is the lead time for SRR6028-470Y?
The standard lead time for SRR6028-470Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3641
1,000
$0.3632
2,500
$0.3377
5,000
$0.3149
7,500
$0.3141
10,000
$0.3133
15,000
$0.3066
25,000 +
$0.2987
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!