Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-331Y

Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 370mA 1.4Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 370mA 1.4Ohm DCR T/R
Search Keywords: SRR6028331Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6028-331Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    330 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    370 mA
  • Maximum DC Resistance:
    1.4 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-331Y RoHS compliant?
Yes, SRR6028-331Y is RoHS compliant.
What is the lead time for SRR6028-331Y?
The standard lead time for SRR6028-331Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4139
1,000
$0.3803
2,500
$0.3512
5,000
$0.3395
7,500
$0.3387
10,000
$0.3378
15,000
$0.3370
25,000 +
$0.3361
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!