help desk software
Image is representational - see mfr. specs

SRR6028-2R5Y

Bourns

Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 8.5Q-Factor Ferrite 2.8A 25mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 8.5Q-Factor Ferrite 2.8A 25mOhm DCR T/R
Search Keywords: SRR60282R5Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6028-2R5Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    2.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.8 A
  • Maximum DC Resistance:
    25 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 2/26/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.3641
1,000
$0.3586
2,500
$0.3377
5,000
$0.3149
7,500
$0.3101
10,000
$0.3055
15,000
$0.3009
25,000 +
$0.2964
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments