- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6028-270Y
Bourns
SRR6028-270Y
Inductor Power Shielded Wirewound 27uH 30% 100KHz 9Q-Factor Ferrite 1.2A 130mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 27uH 30% 100KHz 9Q-Factor Ferrite 1.2A 130mOhm DCR T/R
Search Keywords: SRR6028270Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6028-270Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:27 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:130 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRR6028-270Y RoHS compliant?
Yes, SRR6028-270Y is RoHS compliant.
What is the lead time for SRR6028-270Y?
The standard lead time for SRR6028-270Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
500
$0.2854
1,000
$0.2847
2,500
$0.2749
5,000
$0.2657
7,500
$0.2651
10,000
$0.2644
15,000
$0.2624
25,000 +
$0.2593
Click for Quote
Log in
to unlock special pricing