Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-221Y

Inductor Power Shielded Wirewound 220uH 30% 100KHz 15Q-Factor Ferrite 450mA 820mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 30% 100KHz 15Q-Factor Ferrite 450mA 820mOhm DCR T/R
Search Keywords: SRR6028221Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6028-221Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    220 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    450 mA
  • Maximum DC Resistance:
    820 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-221Y RoHS compliant?
Yes, SRR6028-221Y is RoHS compliant.
What is the lead time for SRR6028-221Y?
The standard lead time for SRR6028-221Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4221
1,000
$0.3878
2,500
$0.3573
5,000
$0.3400
7,500
$0.3392
10,000
$0.3383
15,000
$0.3375
25,000 +
$0.3366
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!