- Home ›
- All Products›
- SRR6028-1R5Y
Description
+
Fixed Ind 1.5UH 3.4A 14 Mohm SMD
Search Keywords: SRR60281R5Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6028-1R5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.3641
1,000
$0.3632
2,500
$0.3377
5,000
$0.3149
7,500
$0.3141
10,000
$0.3133
15,000
$0.3066
25,000 +
$0.2987
Click for Quote
Log in
to unlock special pricing