Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-180Y

Inductor Power Shielded Wirewound 18uH 30% 100KHz 9Q-Factor Ferrite 1.5A 85mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 18uH 30% 100KHz 9Q-Factor Ferrite 1.5A 85mOhm DCR T/R
Search Keywords: SRR6028180Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6028-180Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 18 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 1.5 A
Maximum DC Resistance: 85 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-180Y RoHS compliant?
Yes, SRR6028-180Y is RoHS compliant.
What is the lead time for SRR6028-180Y?
The standard lead time for SRR6028-180Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3682
1,000
$0.3320
2,500
$0.3005
5,000
$0.2946
7,500
$0.2907
10,000
$0.2900
15,000
$0.2892
25,000 +
$0.2885
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!