Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 12Q-Factor Ferrite 500mA 680mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 150uH 30% 100KHz 12Q-Factor Ferrite 500mA 680mOhm DCR T/R
Search Keywords: SRR6028151Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6028-151Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 150 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 500 mA
Maximum DC Resistance: 680 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-151Y RoHS compliant?
Yes, SRR6028-151Y is RoHS compliant.
What is the lead time for SRR6028-151Y?
The standard lead time for SRR6028-151Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3453
1,000
$0.3246
2,500
$0.3093
5,000
$0.2985
7,500
$0.2956
10,000
$0.2949
15,000
$0.2941
25,000 +
$0.2934
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!