- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6028-120Y
Description
+
Inductor Power Shielded Wirewound 12uH 30% 100KHz 10Q-Factor Ferrite 1.9A 70mOhm DCR T/R
Search Keywords: SRR6028120Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6028-120Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:12 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:70 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Can Ship immediately
You may purchase all in-stock quantity of 433
Stock lot only:
433
Minimum Order Quantity:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.4085
500
$0.3714
1,000
$0.3705
2,500
$0.3445
5,000
$0.3212
7,500
$0.3204
10,000
$0.3196
15,000
$0.3127
25,000 +
$0.3047
Click for Quote
Log in
to unlock special pricing