Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-102Y

Inductor Power Shielded Wirewound 1mH 30% 100KHz 32Q-Factor Ferrite 150mA 4.5Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1mH 30% 100KHz 32Q-Factor Ferrite 150mA 4.5Ohm DCR T/R
Search Keywords: SRR6028102Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR6028-102Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 1 mH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 150 mA
Maximum DC Resistance: 4.5 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-102Y RoHS compliant?
Yes, SRR6028-102Y is RoHS compliant.
What is the lead time for SRR6028-102Y?
The standard lead time for SRR6028-102Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3831
1,000
$0.3468
2,500
$0.3278
5,000
$0.3208
7,500
$0.3200
10,000
$0.3192
15,000
$0.3184
25,000 +
$0.3176
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!