Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR6028-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 580mA 500mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 580mA 500mOhm DCR T/R
Search Keywords: SRR6028101Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR6028-101Y
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    580 mA
  • Maximum DC Resistance:
    500 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR6028-101Y RoHS compliant?
No, SRR6028-101Y is not RoHS compliant.
What is the lead time for SRR6028-101Y?
The standard lead time for SRR6028-101Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,008
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4976
1,000
$0.4178
2,500
$0.3902
5,000
$0.3758
7,500
$0.3749
10,000
$0.3739
15,000
$0.3730
25,000 +
$0.3721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!