- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR5028-820Y
Description
+
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 520mA 430mOhm DCR T/R
Search Keywords: SRR5028820Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR5028-820Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:82 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.52 A
-
Maximum DC Resistance:0.43 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$0.3800
800
$0.3563
2,800
$0.3304
5,200
$0.3081
7,600
$0.3073
10,000
$0.3066
15,200
$0.3000
25,200 +
$0.2923
Click for Quote
Log in
to unlock special pricing