Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR5028-6R2Y

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 7Q-Factor Ferrite 2.2A 45mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 7Q-Factor Ferrite 2.2A 45mOhm DCR T/R
Search Keywords: SRR50286R2Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR5028-6R2Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    6.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.2 A
  • Maximum DC Resistance:
    45 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR5028-6R2Y RoHS compliant?
Yes, SRR5028-6R2Y is RoHS compliant.
What is the lead time for SRR5028-6R2Y?
The standard lead time for SRR5028-6R2Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.3748
800
$0.3412
2,800
$0.3216
5,200
$0.3200
7,600
$0.3192
10,000
$0.3184
15,200
$0.3176
25,200 +
$0.3168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!