Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR5028-3R0Y

Inductor Power Shielded Wirewound 3uH 30% 100KHz 7Q-Factor Ferrite 2.8A 30mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3uH 30% 100KHz 7Q-Factor Ferrite 2.8A 30mOhm DCR T/R
Search Keywords: SRR50283R0Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR5028-3R0Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 3 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 2.8 A
Maximum DC Resistance: 30 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR5028-3R0Y RoHS compliant?
Yes, SRR5028-3R0Y is RoHS compliant.
What is the lead time for SRR5028-3R0Y?
The standard lead time for SRR5028-3R0Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3668
800
$0.3230
2,800
$0.3093
5,200
$0.3015
7,600
$0.2976
10,000
$0.2922
15,200
$0.2907
25,200 +
$0.2900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!