Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR5028-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 450mA 480mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 450mA 480mOhm DCR T/R
Search Keywords: SRR5028101Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR5028-101Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 100 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 450 mA
Maximum DC Resistance: 480 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR5028-101Y RoHS compliant?
Yes, SRR5028-101Y is RoHS compliant.
What is the lead time for SRR5028-101Y?
The standard lead time for SRR5028-101Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3279
800
$0.3030
2,800
$0.2892
5,200
$0.2780
7,600
$0.2732
10,000
$0.2634
15,200
$0.2627
25,200 +
$0.2621
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!