Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR5028-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 70mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 70mOhm DCR T/R
Search Keywords: SRR5028100Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR5028-100Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.5 A
  • Maximum DC Resistance:
    70 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR5028-100Y RoHS compliant?
Yes, SRR5028-100Y is RoHS compliant.
What is the lead time for SRR5028-100Y?
The standard lead time for SRR5028-100Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.2888
800
$0.2793
2,800
$0.2690
5,200
$0.2600
7,600
$0.2594
10,000
$0.2587
15,200
$0.2568
25,200 +
$0.2537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!