Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR5018-5R0Y

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R
Search Keywords: SRR50185R0Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR5018-5R0Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    5 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    307104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1.65 A
  • Maximum DC Resistance:
    0.06 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR5018-5R0Y RoHS compliant?
Yes, SRR5018-5R0Y is RoHS compliant.
What is the lead time for SRR5018-5R0Y?
The standard lead time for SRR5018-5R0Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2793
1,000
$0.2786
2,500
$0.2690
5,000
$0.2600
7,500
$0.2594
10,000
$0.2587
15,000
$0.2568
25,000 +
$0.2537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!