- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR5018-470Y
Description
+
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.9Q-Factor Ferrite 520mA 550mOhm DCR T/R
Search Keywords: SRR5018470Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR5018-470Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.52 A
-
Maximum DC Resistance:0.55 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 9/14/26
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.3434
1,000
$0.3426
2,500
$0.3202
5,000
$0.3001
7,500
$0.2993
10,000
$0.2986
15,000
$0.2928
25,000 +
$0.2859
Click for Quote
Log in
to unlock special pricing