- Home ›
- All Products›
- SRR5018-3R0Y
Description
+
Fixed Ind 3UH 2.2A 45 Mohm SMD
Search Keywords: SRR50183R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR5018-3R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$0.3563
1,000
$0.3554
2,500
$0.3304
5,000
$0.3081
7,500
$0.3073
10,000
$0.3066
15,000
$0.3000
25,000 +
$0.2923
Click for Quote
Log in
to unlock special pricing