Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4828A-470M

The SRR4828A-470M is an AEC-Q200 qualified, shielded power inductor with a nominal inductance of 47 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRR4828A-470M is an AEC-Q200 qualified, shielded power inductor with a nominal inductance of 47 µH.
Search Keywords: SRR4828A470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4828A-470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    47 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1.2(Typ) A
  • Maximum DC Resistance:
    0.27 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4828A-470M RoHS compliant?
Yes, SRR4828A-470M is RoHS compliant.
What is the lead time for SRR4828A-470M?
The standard lead time for SRR4828A-470M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,500   can ship 10/19/26
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4841
1,000
$0.4446
2,500
$0.4076
5,000
$0.3899
7,500
$0.3889
10,000
$0.3880
15,000
$0.3870
25,000 +
$0.3860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!