- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4028-680Y
Bourns
SRR4028-680Y
The SRR4028-680Y is a shielded surface-mount power inductor with an inductance of 68 µH.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The SRR4028-680Y is a shielded surface-mount power inductor with an inductance of 68 µH.
Search Keywords: SRR4028680Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4028-680Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:630 mA
-
Maximum DC Resistance:400 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR4028-680Y RoHS compliant?
Yes, SRR4028-680Y is RoHS compliant.
What is the lead time for SRR4028-680Y?
The standard lead time for SRR4028-680Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$0.3831
1,000
$0.3458
2,500
$0.3190
5,000
$0.3096
7,500
$0.3088
10,000
$0.3081
15,000
$0.3073
25,000 +
$0.3065
Click for Quote
Log in
to unlock special pricing