Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4028-471Y

Inductor Power Shielded Wirewound 470uH 30% 100KHz 13.26Q-Factor Ferrite 240mA 2.6Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 470uH 30% 100KHz 13.26Q-Factor Ferrite 240mA 2.6Ohm DCR T/R
Search Keywords: SRR4028471Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4028-471Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    470 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.24 A
  • Maximum DC Resistance:
    2.6 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4028-471Y RoHS compliant?
Yes, SRR4028-471Y is RoHS compliant.
What is the lead time for SRR4028-471Y?
The standard lead time for SRR4028-471Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3403
1,000
$0.2966
2,500
$0.2849
5,000
$0.2810
7,500
$0.2771
10,000
$0.2764
15,000
$0.2732
25,000 +
$0.2725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!