Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4028-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10.88Q-Factor Ferrite 750mA 280mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 30% 100KHz 10.88Q-Factor Ferrite 750mA 280mOhm DCR T/R
Search Keywords: SRR4028470Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4028-470Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    750 mA
  • Maximum DC Resistance:
    280 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4028-470Y RoHS compliant?
Yes, SRR4028-470Y is RoHS compliant.
What is the lead time for SRR4028-470Y?
The standard lead time for SRR4028-470Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,475
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4529
1,000
$0.3900
2,500
$0.3641
5,000
$0.3526
7,500
$0.3517
10,000
$0.3508
15,000
$0.3500
25,000 +
$0.3491
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!