Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4028-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 7.72Q-Factor Ferrite 2.15A 35mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 7.72Q-Factor Ferrite 2.15A 35mOhm DCR T/R
Search Keywords: SRR40283R3Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR4028-3R3Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 3.3 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 2.15 A
Maximum DC Resistance: 0.035 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4028-3R3Y RoHS compliant?
Yes, SRR4028-3R3Y is RoHS compliant.
What is the lead time for SRR4028-3R3Y?
The standard lead time for SRR4028-3R3Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3662
1,000
$0.3310
2,500
$0.3083
5,000
$0.2956
7,500
$0.2927
10,000
$0.2920
15,000
$0.2898
25,000 +
$0.2891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!